
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | BRL3225T470K | 8,000 | 2K | 12h | ||||||||
| DigiKey | 587-2169-1-ND | 9,539 | 1 | Cut Tape | ||||||||
| TME | BRL3225T470K | 0 | 2K | 8h | ||||||||
| TTI | BRL3225T470K | 0 | 2K | Tape & Reel | 11h | |||||||
| Newark | BRL3225T470K | 0 | 2K | Cut Tape |
Download TAIYO YUDEN BRL3225T470K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TAIYO YUDEN BRL3225T470K provided by its distributors.
TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names: