Murata Power Solutions 84225C

Inductor Power Wirewound 2200uH 10% 0.05A 45Ohm DCR 1812
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 84225C.

Farnell

Datasheet3 pages16 years ago

Newark

Inventory History

3 month trend:
-72.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
TAIYO YUDENCAL45TB222K
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core
Inductor Power Wirewound 2200uH 10% 1KHz 15Q-Factor Ferrite 0.36A 5.9Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 31Q-Factor Ferrite 0.16A 7.6Ohm DCR T/R
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 85Q-Factor Ferrite 0.2A 8.2Ohm DCR T/R
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 0.1A 19Ohm DCR AXL T/R

Descriptions

Descriptions of Murata Power Solutions 84225C provided by its distributors.

Inductor Power Wirewound 2200uH 10% 0.05A 45Ohm DCR 1812
General Purpose Inductor, 2200uH, 10%, 1 Element, SMD, 1813
FIXED IND 2.2MH 50MA 45 OHM SMD
Fixed Inductors 2200uH 0.05A Mini SMT Power
50mA 2.2mH 45¦¸ ¡À10% 1812 , 4.5mm*3.3mm*2.9mm
8400 Nonstandard 0.177Lx0.130W 4.50mmx3.30mm 2.2mH
Murata Power Solutions 84225C 表面実装インダクタ
RS APAC
Power Inductors - SMD 2.2 MH 20%
POWER INDUCTOR, 2.2MH, 50MA, 10%; Inductance:2.2mH; Inductance Tolerance:± 10%; DC Resistance Max:45ohm; DC Current Rating:50mA; Core Material:Iron; Inductor Case Style:SMD; No. of Pins:2; Filter Terminals:Surface Mount
POWER INDUCTOR, 2.2MH, 50MA, 10%; Inductance:2.2mH; RMS Current (Irms):50mA; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:8400 Series; Power Inductor Case:4.5mm x 3.3mm x 2.6mm; DC Resistance Max:45ohmRoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc