Murata Power Solutions 84103C

Inductor Power Wirewound 10uH 10% 0.95A 0.24Ohm DCR 1812 T/R
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 84103C.

Newark

Datasheet3 pages13 years ago

_legacy Avnet

Component Distributors Inc.

Inventory History

3 month trend:
+10.30%

CAD Models

Download Murata Power Solutions 84103C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 10uH 10% 100KHz 23Q-Factor Ferrite 1A 0.17Ohm DCR T/R
Ind Power Unshielded Wirewound 10uH 10% 2.52MHz 1.04A T/R
High Current Unshielded Power Inductor Wirewound 10uH 10% 100KHz 1.15A SMD T/R
Inductor Power Wirewound 10uH 10% 1KHz 20Q-Factor Ferrite 1.1A 0.07Ohm DCR RDL Bag
TAIYO YUDENCBC3225T100KRV
Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.72A 0.1729Ohm DCR 1210 Automotive T/R
TAIYO YUDENLBC3225T100KRV
Ind Chip Wirewound 10uH 10% 100KHz Ferrite 540mA 1210 Embossed T/R

Descriptions

Descriptions of Murata Power Solutions 84103C provided by its distributors.

Inductor Power Wirewound 10uH 10% 0.95A 0.24Ohm DCR 1812 T/R
FIXED IND 10UH 950MA 240MOHM SMD / 10 µH Unshielded Wirewound Inductor 950 mA 240mOhm Max Nonstandard
General Purpose Inductor, 10uH, 10%, 1 Element, SMD, 1813
FIXED IND 10UH 950MA 240MOHM SMD
950mA 10¦ÌH 240m¦¸ ¡À10% 1812 4.5mm*3.3mm*2.9mm
Fixed Inductors 10uH 0.95A Mini SMT Power
INDUCTOR, 10UH, 0.95A, 10%, UNSHIELDED
8400 Nonstandard 0.177Lx0.130W 4.50mmx3.30mm 10muH
Power Inductors - SMD 10 UH 0.95A
Inductor, 10Uh, 0.95A, 10%, Unshielded; Inductance:10Μh; Rms Current (Irms):950Ma; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:8400 Series; Power Inductor Case:4.5Mm X 3.3Mm X 2.6Mm; Dc Resistance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 84103C

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc