Bourns SDR0703-100KL

Inductor Power Unshielded Wirewound 10uH 10% 100KHz 23Q-Factor Ferrite 1A 0.17Ohm DCR T/R
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0703-100KL.

HQonline

Datasheet3 pages7 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.94%

CAD Models

Download Bourns SDR0703-100KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

High Current Unshielded Power Inductor Wirewound 10uH 10% 100KHz 1.15A SMD T/R
TAIYO YUDENCBC3225T100KR
Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.9A 0.1729Ohm DCR 1210 T/R
TAIYO YUDENCBC3225T100KRV
Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.72A 0.1729Ohm DCR 1210 T/R
TAIYO YUDENLBC3225T100KRV
Ind Chip Wirewound 10uH 10% 100KHz Ferrite 540mA 1210 Embossed T/R
Inductor Power Wirewound 10uH 10% 1KHz 20Q-Factor Ferrite 1.1A 0.07Ohm DCR RDL Bag
Ind Power Unshielded Wirewound 10uH 10% 2.52MHz 1.04A T/R

Descriptions

Descriptions of Bourns SDR0703-100KL provided by its distributors.

Inductor Power Unshielded Wirewound 10uH 10% 100KHz 23Q-Factor Ferrite 1A 0.17Ohm DCR T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2618
Fixed Inductor Nonstandard 10µH ±10% 1A 170mΩ 36MHz 23@2.52MHz
Inductor, Un-Shielded, 10Uh, 1.4A, Smd, Full Reel; Inductance:10Μh; Rms Current (Irms):1A; Inductor Construction:Unshielded; Saturation Current (Isat):1.4A; Product Range:Sdr0703 Series; Dc Resistance Max:170Mohm; Product Width:4.5Mmrohs Compliant: Yes |Bourns, Inc. SDR0703-100KL.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0703-100KL.