Murata Power Solutions 83122C

Inductor Power Toroid 1.2uH 20% 1.7A 0.065Ohm DCR T/R
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 83122C.

Farnell

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Murata Power Solutions 83122C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-06-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind Power Wirewound 1.2uH 20% 1KHz 22Q-Factor Ferrite 2A T/R
Ind Power Wirewound 1.2uH 20% 100KHz 25Q-Factor Ferrite 2A T/R
Wurth Elektronik74438323012
FIXED IND 1.2UH 1.9A 106 MOHM / WE-MAPI SMD Power Inductor
API DelevanSPD42R-122M
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
Inductor, ferrite,1.2Uh,20+% Tol,20-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR0604-1R2ML
TAIYO YUDENMDMK4040T1R2MF
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 T/R

Descriptions

Descriptions of Murata Power Solutions 83122C provided by its distributors.

Inductor Power Toroid 1.2uH 20% 1.7A 0.065Ohm DCR T/R
Fixed Inductors 1.2uH 1.7A SMT Ind Mini Toroidal
Ind Power Wirewound 1.2uH 20% 1.7A T/R
FIXED IND 1.2UH 1.7A 65 MOHM SMD
General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, 3120
INDUCTOR, 1.2UH, 1.7A, 20%, SMD; Product Range:8300 Series; Inductance:1.2µH; RMS Current (Irms):1.7A; DC Resistance Max:0.065ohm; Inductance Tolerance:± 20%; Toroidal Inductor Case:5.85mm x 5.2mm x 1.8mm; DC Current Rating:1.7A RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83122C.