Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0604-1R2ML

Inductor, ferrite, 1.2Uh, 20+% Tol, 20-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR0604-1R2ML
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0604-1R2ML.

element14 APAC

Datasheet3 pages7 years ago

Farnell

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.47%

CAD Models

Download Bourns SDR0604-1R2ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 1.2uH 20% 1MHz Ferrite 5.3A 0.02Ohm DCR Automotive T/R
Ind Power Wirewound 1.2uH 20% 1KHz 22Q-Factor Ferrite 2A T/R
Ind Power Wirewound 1.2uH 20% 100KHz 25Q-Factor Ferrite 2A T/R
Inductor Power Shielded Wirewound 1.2uH 20% 1MHz Metal 2.4A 0.068Ohm DCR 1008 T/R
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
TAIYO YUDENMDMK4040T1R2MF
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns SDR0604-1R2ML provided by its distributors.

Inductor,ferrite,1.2Uh,20+% Tol,20-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR0604-1R2ML
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
Inductor Power Unshielded Wirewound 1.2uH 20% 1KHz 35Q-Factor Ferrite 4.2A 0.02Ohm DCR Automotive T/R
SDR0604 WIREWOUND SMDINDUCTOR W/FERRITECORE,1.2 UH +/-20%WIREWOUND 7.3A IDC Q:35
INDUCTOR, POWER, 1.2UH, NON SHIELDED; Inductance: 1.2µH; RMS Current (Irms): 4.2A; Inductor Construction: Unshielded; Saturation Current (Isat): 7.3A; Product Range: -; Power Inductor Case: 5.8mm x 5.8mm x 4.8mm; DC Resistance Max: 0.02ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (07-Jul-2017); Q Factor: 35; Q Test Frequency: 7.96MHz; Self Resonant Frequency Min: 155MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0604-1R2ML.