Murata Power Solutions 78615/9JC

Pulse Transformer 1CT: 1CT 1000Vrms 1.45Ohm Prim. DCR 19pF 6 Terminal Gull Wing SMD
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78615/9JC.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
-4.63%

CAD Models

Download Murata Power Solutions 78615/9JC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 1.463
Stock
19,361
54,047
Authorized Distributors
6
6
Inductance
10 mH
10 mH
Turns Ratio
-
-
Current Rating
-
-
Isolation Voltage
1000 Vrms
1000 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Murata Power Solutions 78615/9JC provided by its distributors.

Pulse Transformer 1CT:1CT 1000Vrms 1.45Ohm Prim. DCR 19pF 6 Terminal Gull Wing SMD
Pulse Transformer 1:1 1000Vrms 1.45Ohm Prim. 19pF 56V/us Surface Mount
786 Series 1 kVrms 1CT:1CT 10 mH 1.45 Ohm Through Hole Pulse Transformer - DIL-6
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT
Pulse Transformer, 1Ct:1Ct, 10Mh, 1Kv Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 78615/9JC

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc