Murata Power Solutions 78615/9JC-R

Pulse Transformer 1CT: 1CT 1000Vrms 1.45Ohm Prim. DCR 19pF 6 Terminal Gull Wing SMD
$ 1.403
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78615/9JC-R.

IHS

Datasheet4 pages14 years ago

Future Electronics

Inventory History

3 month trend:
-48.81%

CAD Models

Download Murata Power Solutions 78615/9JC-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.403
$ 1.46
Stock
150,337
238,746
Authorized Distributors
6
6
Inductance
10 mH
10 mH
Turns Ratio
-
-
Current Rating
-
-
Isolation Voltage
1000 Vrms
1000 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Murata Power Solutions 78615/9JC-R provided by its distributors.

Pulse Transformer 1CT:1CT 1000Vrms 1.45Ohm Prim. DCR 19pF 6 Terminal Gull Wing SMD
Pulse Transformer, 10Mh, 1Ct:1Ct; |Murata Manufacturing Co., Ltd. 78615/9JC-R
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT
Pulse Transformers 1CT:1CT 10000uH 19pF 1kVrms 6Pin SMT
PULSE TRANSFORMER, 10MH, 1CT:1CT;
1CT:1CT SMD-6P,9.5x9mm Pulse Transformers ROHS
1CT General Purpose 10mH 56Vμs SMD, 9.52mm × 9mm × 6.35mm
Pulse Transformers 1CT:1CT 10 MH

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc