Murata Power Solutions 60B334C

Inductor Power Wirewound 330uH 15% 100KHz 4A 0.08Ohm DCR T/R
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 60B334C.

HQonline

Datasheet3 pages14 years ago

Newark

X-ON

Inventory History

3 month trend:
+48.29%

CAD Models

Download Murata Power Solutions 60B334C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-10-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2318-V-RC
INDUCTOR, TOROID,HIGH CURRENT, 330 UH,+/-15%, 0.067 OHM DCR MAX, VERTICAL
Bourns2318-H-RC
INDUCTOR, TOROID,HIGH CURRENT, 330 UH,+/-15%, 0.067 OHM DCR MAX, HORIZONTAL
Inductor High Current Toroid 330uH/218.3uH 15% 1KHz 4.9A 0.1Ohm DCR RDL

Descriptions

Descriptions of Murata Power Solutions 60B334C provided by its distributors.

Inductor Power Wirewound 330uH 15% 100KHz 4A 0.08Ohm DCR T/R
FIXED IND 330UH 4A 80 MOHM SMD
Surface Mount Power Inductor, 6000B Series, 330 H, 15%, Unshielded, 0.08 Ohm, 4 A Rohs Compliant: Yes
General Purpose Inductor, 330uH, 15%, 1 Element, SMD
100KHz 2.66MHz 4A 330¦ÌH 80m¦¸ ¡À15% SMD,27X19.5MM , 27mm*19.5mm*20mm
Inductor SMD power core 330uH 4.0A
6000B Nonstandard 1.063Lx0.768W 27.00mmx19.50mm 330muH
Murata Power Solutions 60B334C 线绕表面安装电感器
Power Inductors - SMD 330 UH 4.0A
INDUCTOR, 330UH, 4.0A, SM POWER CORE; Product Range:MURATA POWER SOLUTIONS - 6000B Series SMD Power Inductors; Inductance:330µH; Inductance Tolerance:± 15%; DC Resistance Max:0.08ohm; DC Current Rating:4A; Self Resonant Frequency:2.66MHz; Inductor Case Style:SMD; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc