Bourns 2318-V-RC

Inductor, Toroid, High Current, 330 Uh, +/-15%, 0.067 Ohm Dcr Max, Vertical
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2318-V-RC.

Newark

Datasheet2 pages8 years ago
Datasheet1 page19 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.09%

CAD Models

Download Bourns 2318-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.17
$ 2.087
Stock
37,373
24,160
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
15 %
15 %
Current Rating
5.2 A
5.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
67 mΩ
67 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2318-H-RC
INDUCTOR, TOROID,HIGH CURRENT, 330 UH,+/-15%, 0.067 OHM DCR MAX, HORIZONTAL
Inductor High Current Toroid 330uH/141.9uH 15% 1KHz 4A 0.077Ohm DCR RDL
Inductor High Current Toroid 330uH/220.7uH 15% 1KHz 3.1A 0.18Ohm DCR RDL
API Delevan4922-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922R-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2318-V-RC provided by its distributors.

INDUCTOR, TOROID,HIGH CURRENT, 330 UH,+/-15%, 0.067 OHM DCR MAX, VERTICAL
Inductor 330μH 5.2A 67mΩ ±15% TH, Vertical Mount 16.51mm W × 16.51mm H
Ind High Current Toroid 330uH 15% 1KHz 5.2A RDL
FIXED IND 330UH 5.2A 67 MOHM TH
General Purpose Inductor, 330uH, 15%, 1 Element
±15% Plugin,D=32.5mm Power Inductors ROHS
Toroidal Inductor, 330Uh, 5.2A, 15%; Product Range:2300 Series; Inductance:330Μh; Rms Current (Irms):5.2A; Dc Resistance Max:0.067Ohm; Inductance Tolerance:± 15%; Case Dimensions:32.51Mm X 16.51Mm; Dc Current Rating:5.2A Rohs Compliant: Yes |Bourns Jw Miller 2318-V-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.