Bourns 2318-H-RC

Inductor, Toroid, High Current, 330 Uh, +/-15%, 0.067 Ohm Dcr Max, Horizontal
$ 2.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2318-H-RC.

Newark

Datasheet2 pages8 years ago
Datasheet1 page17 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns 2318-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.087
$ 2.168
Stock
16,775
18,194
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
15 %
15 %
Current Rating
5.2 A
5.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
67 mΩ
67 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2318-V-RC
INDUCTOR, TOROID,HIGH CURRENT, 330 UH,+/-15%, 0.067 OHM DCR MAX, VERTICAL
Inductor High Current Toroid 330uH/141.9uH 15% 1KHz 4A 0.077Ohm DCR RDL
Inductor High Current Toroid 330uH/220.7uH 15% 1KHz 3.1A 0.18Ohm DCR RDL
API Delevan4922R-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2318-H-RC provided by its distributors.

INDUCTOR, TOROID,HIGH CURRENT, 330 UH,+/-15%, 0.067 OHM DCR MAX, HORIZONTAL
Ind High Current Ww 330Uh 15% 1Khz 5.2A Trd Rohs Compliant: Yes
FIXED IND 330UH 5.2A 67 MOHM TH
General Purpose Inductor, 330uH, 15%, 1 Element
TOROIDAL INDUCTOR, 330UH, 5.2A, 15%
1KHz 5.2A 330¦ÌH 67m¦¸ ¡À15% horizontal mounting£¬Through hole mounting 32.51mm(Length)*16.51mm(height)
2300 Radial Horizontal (Open) 1.280Dia 32.51mm 330muH
5.2A 330uH ±15% Plugin,D=32.5mm Power Inductors ROHS
2318 INDUCTOR 330UH 5.2A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2318-H-RC.