Murata Power Solutions 60A413C

Inductor Power Wirewound 41uH 10% 100KHz 5.6A 0.026Ohm DCR T/R
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 60A413C.

element14 APAC

Datasheet3 pages14 years ago

Newark

Inventory History

3 month trend:
+2.73%

CAD Models

Download Murata Power Solutions 60A413C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-10-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

General Purpose Inductor, 39uH, 10%, 1 Element, Iron-Core, SMD, 1210
Ind High Current Wirewound 39uH 10% 1KHz 6.8A
Ind Power 39uH 10% 1KHz Ferrite 4.36A Axial Bulk
Inductor Power Drum Core 39uH 10% 100KHz Ferrite 17A 0.03Ohm DCR RDL
Ind High Current RF Choke Bobbin Core 39uH 10% 1KHz Ferrite 5.5A RDL
API Delevan4590R-393K
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Murata Power Solutions 60A413C provided by its distributors.

Inductor Power Wirewound 41uH 10% 100KHz 5.6A 0.026Ohm DCR T/R
Power Inductor (SMD), 41 uH, 10%, 5.6 A, Unshielded, 8.4 A, 22mm x 19mm x 12m
Fixed Inductors 41uH 5.6A 10MHz SMT Power Inductor
INDUCTOR, 41UH, 5.6A, 10%, 10MHz, SMD; Inductance:41µH; RMS Current (Irms):5.6A; Inductor Construction:Unshielded; Saturation Current (Isat):8.4A; Product Range:6000A Series; Power Inductor Case:22mm x 19mm x 12mm; No. of Pins:3 RoHS Compliant: Yes
INDUCTOR, 41UH, 5.6A SM POWER CORE; Product Range:MURATA POWER SOLUTIONS - 6000A Series SMD Power Inductors; Inductance:41µH; Inductance Tolerance:± 10%; DC Resistance Max:0.026ohm; DC Current Rating:5.6A; Self Resonant Frequency:10MHz; Inductor Case Style:SMD; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60A413C.