Bourns 1120-390K-RC

Ind High Current RF Choke Bobbin Core 39uH 10% 1KHz Ferrite 5.5A RDL
$ 5.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1120-390K-RC.

IHS

Datasheet2 pages7 years ago

Newark

CAD Models

Download Bourns 1120-390K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Drum Core 39uH 10% 100KHz Ferrite 17A 0.03Ohm DCR RDL
API Delevan5500R-393K
FIXED IND 39UH 5.66A 31 MOHM SMD
General Purpose Inductor, 39uH, 10%, 1 Element, Iron-Core, SMD, 1210
Ind High Current Wirewound 39uH 10% 1KHz 6.8A
Ind Power 39uH 10% 1KHz Ferrite 4.36A Axial Bulk
API Delevan4590R-393K
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 1120-390K-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 39uH 10% 1KHz Ferrite 5.5A RDL
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core
5.5A 39uH ±10% Plugin,D20.6xL21.3mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 39UH 5.5A 30 MOHM TH
High Current Choke, 39Uh, 5.5A, 10%; Product Range:1120 Series; Inductance:39Μh; Inductor Construction:Unshielded; Rms Current (Irms):5.5A; Saturation Current (Isat):5.5A; Dc Resistance Max:30Mohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller 1120-390K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.