Abracon AIAP-03-390K

Ind Power 39uH 10% 1KHz Ferrite 4.36A Axial Bulk
$ 0.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIAP-03-390K.

IHS

Datasheet2 pages5 years ago

Abracon SCT

Sager Electronics

CAD Models

Download Abracon AIAP-03-390K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Drum Core 39uH 10% 10KHz Ferrite 4.5A 0.054Ohm DCR RDL
Inductor Power Unshielded Wirewound 39uH 10% 1KHz 20Q-Factor Ferrite 0.59A 0.59Ohm DCR T/R
Inductor Power Wirewound 39uH 10% 1KHz 20Q-Factor Ferrite 1.35A 140mOhm DCR T/R
Inductor, ferrite,39Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR0604-390KL
Inductor Power Unshielded Wirewound 39uH 10% 1KHz 0.88A 0.26Ohm DCR AXL T/R
Inductor Power Unshielded Wirewound 39uH 10% 1KHz Ferrite 2A 0.094Ohm DCR AXL Bag

Descriptions

Descriptions of Abracon AIAP-03-390K provided by its distributors.

Ind Power 39uH 10% 1KHz Ferrite 4.36A Axial Bulk
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core
Power Inductors - Leaded FIXED IND 39UH 4.36A 33 MOHM TH
Bulk / Axial Power Inductor, 22.9mm x 11.4mm, 100pc per bag
Power Inductor 39uH 4.36A 33mΩ, AIAP-03 , RoHS
Abracon SCT
4.36A 39uH ±10% Plugin,D11.4xL22.9mm Power Inductors ROHS
AIAP-03 Axial 0.449Diax0.902L 11.40mmx22.90mm 39muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIAP-03-390-K
  • AIAP03390K