Murata Power Solutions 60A193C

Inductor Power Wirewound 19.4uH 10% 100KHz 8.5A 0.011Ohm DCR T/R
$ 1.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 60A193C.

Newark

Datasheet3 pages14 years ago

Farnell

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions 60A193C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-10-18
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Inductor Power Toroid 18uH 10% 1KHz Iron 10.2A 0.009Ohm DCR Box
Ind Power Wirewound 18uH 10% 100KHz 20Q-Factor Ferrite 700mA T/R
Inductor RF Wirewound 18uH 10% 100KHz 10Q-Factor Ferrite 0.32A 2.9Ohm DCR 1210 T/R
Ind High Current Wirewound 18uH 10% 1KHz Iron 11.8A Box
Inductor Power Unshielded Wirewound 18uH 10% 1KHz Ferrite 6.64A 0.023Ohm DCR AXL Bag
CoilcraftME3220-183KLC
SMT POWER INDUCTOR General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 1211

Descriptions

Descriptions of Murata Power Solutions 60A193C provided by its distributors.

Inductor Power Wirewound 19.4uH 10% 100KHz 8.5A 0.011Ohm DCR T/R
Fixed Inductors 19uH 8.5A 15MHz SMT Power Inductor
INDUCTOR, 19.4UH, 8.5A, 10%, 15MHz, SMD; Inductance:19.4µH; RMS Current (Irms):8.5A; Inductor Construction:Unshielded; Saturation Current (Isat):12A; Product Range:6000A Series; Power Inductor Case:22mm x 19mm x 12mm; No. of Pins:3 RoHS Compliant: Yes
INDUCTOR, 19UH, 8.5A SM POWER CORE; Product Range:MURATA POWER SOLUTIONS - 6000A Series SMD Power Inductors; Inductance:19.4µH; Inductance Tolerance:± 10%; DC Resistance Max:0.011ohm; DC Current Rating:8.5A; Self Resonant Frequency:15MHz; Inductor Case Style:SMD; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60A193C.