Coilcraft ME3220-183KLC

SMT POWER INDUCTOR General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft ME3220-183KLC.

Farnell

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-5.43%

CAD Models

Download Coilcraft ME3220-183KLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor RF Wirewound 18uH 10% 100KHz 10Q-Factor Ferrite 0.32A 2.9Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 18uH 10% 2.52MHz 10Q-Factor Ferrite 400mA 800mOhm DCR 1812 T/R
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor RF Chip Shielded Multi-Layer 18uH 10% 1MHz 30Q-Factor Ferrite 5mA 800mOhm DCR 0805 T/R
Inductor Power Molded/Unshielded Wirewound 18uH 10% 1MHz 0.48A 0.56Ohm DCR 1812 T/R
Ind RF Chip Shielded Multi-Layer 18uH 10% 1MHz 40Q-Factor Ferrite 5mA 0805 T/R

Descriptions

Descriptions of Coilcraft ME3220-183KLC provided by its distributors.

SMT POWER INDUCTOR General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 85C 31.7MHz 696mOhm 18muH
Power inductor, 10/20% tol, SMT, RoHS
Surface Mount Power Inductor, ME3220 Series, 18 H, 10%, Unshielded, 0.696 ohm, 700 mA RoHS Compliant: Yes
FIXED IND 18UH 700MA 696MOHM SM
功率电感, 18uH, 0.7A, 10%, 31.7MHZ;
INDUCTOR, 18UH, 0.7A, 10%, PWR, 31.7MHZ; Inductance: 18µH; RMS Current (Irms): 700mA; Inductor Construction: Unshielded; Saturation Current (Isat): 660mA; Product Range: ME3220 Series; Power Inductor Case: 3.2mm x 2.8mm x 2mm; DC Resistance Max: 0.696ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 31.7MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • ME3220183KLC