Bourns PM2120-180K-RC

Ind High Current Wirewound 18uH 10% 1KHz Iron 11.8A Box
$ 2.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM2120-180K-RC.

IHS

Datasheet3 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
-18.67%

CAD Models

Download Bourns PM2120-180K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHonduras
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Toroid 18uH 10% 1KHz Iron 10.2A 0.009Ohm DCR Box
Ind High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 1.28A AXL
Inductor Power Unshielded Wirewound 18uH 10% 1KHz Ferrite 3A 0.044Ohm DCR AXL Bag
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core
Ind Power 18uH 10% 1KHz Ferrite 6.64A Axial Bulk
Ind Power 18uH 10% 1KHz Ferrite 1.1A Axial T/R

Descriptions

Descriptions of Bourns PM2120-180K-RC provided by its distributors.

Ind High Current Wirewound 18uH 10% 1KHz Iron 11.8A Box
General Purpose Inductor, 18uH, 10%, 1 Element, Iron-Core, SMD, 1210
POWER INDUCTOR, 18UH, 11.8A, 10%; Product Range:PM2120 Series; Inductance:18µH; RMS Current (Irms):11.8A; DC Resistance Max:9mohm; Inductance Tolerance:± 10%; Product Length:30.5mm; Product Width:25.4mm; Product Height:20.83mm RoHS Compliant: Yes
INDUCTOR, TOROID, 18UH, 10%, 11.8A; Inductance:18µH; Inductance Tolerance:± 10%; DC Resistance Max:0.009ohm; DC Current Rating:11.8A; Core Material:Iron; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:22.9mm; SVHC:No SVHC (18-Jun-2012); External Length / Height:20.83mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.