Murata Power Solutions 46684C

Ind Power Shielded Bobbin Core 680uH 20% 10KHz 320mA T/R
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 46684C.

Factory Futures

Datasheet3 pages14 years ago
Datasheet3 pages17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 680uH 20% 1KHz Ferrite 380mA 1.92Ohm DCR Blister T/R
General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 4040
Inductor Power Shielded Wirewound 680uH 20% 1KHz Ferrite 0.24A 2.8Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 680uH 20% 1KHz Ferrite 380mA 1.92Ohm DCR Automotive Blister T/R
Ind Power Wirewound 680uH 20% 1KHz 57Q-Factor Ferrite 350mA T/R
Inductor Power Shielded Wirewound 680uH 20% 1KHz 50Q-Factor Ferrite 0.4A 1.6Ohm DCR T/R

Descriptions

Descriptions of Murata Power Solutions 46684C provided by its distributors.

Ind Power Shielded Bobbin Core 680uH 20% 10KHz 320mA T/R
General Purpose Inductor, 680uH, 20%, 1 Element, SMD, 2929
FIXED IND 680UH 320MA 3.9OHM SMD
Ind 680µH, 0.32A SM Drum shielded
4600 Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 680muH
Power Inductors - SMD 680 UH 0.32A
INDUCTOR, 680UH, 20%, 0.32A SMD; Product Range:MURATA POWER SOLUTIONS - 4600 Series Shielded SMD Power Inductors; Inductance:680µH; Inductance Tolerance:± 20%; DC Resistance Max:3.9ohm; DC Current Rating:320mA; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
INDUCTOR, 680UH, 320mA, 20%, SMD; Inductance:680µH; RMS Current (Irms):320mA; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:4600 Series; Power Inductor Case:7.3mm x 7.3mm x 4.55mm; DC Current Rating:320mARoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc