Bourns PM3316-681M-RC

Ind Power Wirewound 680uH 20% 1KHz 57Q-Factor Ferrite 350mA T/R
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3316-681M-RC.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+41.70%

CAD Models

Download Bourns PM3316-681M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TAIYO YUDENNS10145T681MNV
Ind Power Shielded Wirewound 680uH 20% 100KHz Ferrite 420mA Embossed T/R
TAIYO YUDENNS10145T681MNA
Inductor Power Shielded Wirewound 680uH 20% 100KHz 420mA 1.89Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 1KHz Ferrite 0.24A 2.8Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 680uH 20% 1KHz Ferrite 0.21A 4Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 500mA 2.2Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 1KHz Ferrite 730mA 912mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns PM3316-681M-RC provided by its distributors.

Ind Power Wirewound 680uH 20% 1KHz 57Q-Factor Ferrite 350mA T/R
General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
1KHz 3MHz 400mA 350mA 57@50kHz 680¦ÌH 2.6¦¸ ¡À20% SMD,10X12.7MM , 12.7mm*10mm*5.3mm
FIXED IND 680UH 350MA 2.6OHM SMD
350mA 680uH ±20% 400mA SMD,10x12.7mm Power Inductors ROHS
PM3316 Nonstandard 0.500Lx0.394W 12.70mmx10.00mm 680muH
Inductor, 680Uh, 350Ma, 20%, 3Mhz; Core Material:Ferrite Dr; Dc Current Rating:350Ma; Dc Resistance Max:2.6Ohm; Inductance:680Μh; Inductance Tolerance:± 20%; Inductor Case Style:Smd; No. Of Pins:2; Q Factor:57; Q Test Frequency:50Khzrohs Compliant: Yes |Bourns Jw Miller PM3316-681M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.