Murata Power Solutions 46683C

Inductor Power Shielded Bobbin Core 68uH 20% 10KHz 1.05A 0.36Ohm DCR T/R
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 46683C.

HQonline

Datasheet3 pages14 years ago
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-12.13%

CAD Models

Download Murata Power Solutions 46683C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 20Q-Factor Ferrite 1.1A 0.275Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1A 372mOhm DCR 2424
TAIYO YUDENNR8040T680M
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.1A 0.299Ohm DCR 3131 T/R
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 5050
Inductor Power Shielded Wirewound 68uH 20% 10KHz Ferrite 0.75A 0.24Ohm DCR Automotive T/R
Wurth Elektronik74404063680
WE-LQS SMT Semi-Shielded Power Inductor

Descriptions

Descriptions of Murata Power Solutions 46683C provided by its distributors.

Inductor Power Shielded Bobbin Core 68uH 20% 10KHz 1.05A 0.36Ohm DCR T/R
General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 2929
FIXED IND 68UH 1.05A 360MOHM SMD
10KHz 1.05A 68¦ÌH 360m¦¸ ¡À20% SMD,7.3X7.3MM 7.3mm*7.3mm*4.55mm
Ind 68µH, 1.05A SM Drum shielded
4600 Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 68muH
Murata Power Solutions 46683C 线绕表面安装电感器
RS APAC
Power Inductors - SMD 68 UH 1.05A
INDUCTOR, 68UH, 20%, 1.05A SMD; Product Range:MURATA POWER SOLUTIONS - 4600 Series Shielded SMD Power Inductors; Inductance:68µH; Inductance Tolerance:± 20%; DC Resistance Max:0.36ohm; DC Current Rating:1.05A; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
POWER INDUCTOR, 68UH, 1.05A, 20%; Inductance:68µH; RMS Current (Irms):1.05A; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:4600 Series; Power Inductor Case:7.3mm x 7.3mm x 4.55mm; DC Current Rating:1.05A RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46683C.