INDUCTOR, 6.8UH, 30%, 3.1A SMD; Product Range:MURATA POWER SOLUTIONS - 4600 Series Shielded SMD Power Inductors; Inductance:6.8µH; Inductance Tolerance:± 30%; DC Resistance Max:0.052ohm; DC Current Rating:3.1A; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
POWER INDUCTOR, 6.8UH, 3.1A, 30%; Inductance:6.8µH; RMS Current (Irms):3.1A; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:4600 Series; Power Inductor Case:7.3mm x 7.3mm x 4.55mm; DC Current Rating:3.1A RoHS Compliant: Yes
Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:
Murata Power Solutions Inc
MURATAPS
MURATA POWER
MURATA PS
C&D/MURATA
MURATA POWER SOLUTIO
MURATA POWER SOLUTION
MURATA POWER SOLUTIONS INC (VA)
Murata Power Solut
Murata Power Systems
Murata (C&D)
C&D/MURATAPS
murataps/c&d
Murata Manufacturing Co Ltd
MURATA POWER SOLUTIONS (MC)
MURATA POWER SOLUTEXAS INSTRUMENTSON
MURATA POWER SOLUTIONS MASSACHUSETT
C&D Datel
MURATA POWER SOLUTIONS/DATEL
Murata Power Solutions Ltd
Murata Power Solu
Murata Electronics
MURATA POWER SOLUTIONS CO LTD
MPS
Murata Power Solu Inc
Part Number Aliases
This part may be known by these alternate part numbers: