
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 1273AS-H-6R8N=P3 | 0 | 1K | 13h | ||||||||
| Arrow Electronics | 1273AS-H-6R8N=P3 | 0 | 1K | |||||||||
| Farnell | 1273AS-H-6R8N=P3 | 0 | 1K | Tape & Reel | 10h | |||||||
| Augswan | 1273AS-H-6R8N=P3 | 1,793 | 1 | 1d | ||||||||
| QUARKTWIN TECHNOLOGY LTD | 1273AS-H-6R8N=P3 | Contact | >1wk |
Download datasheets and manufacturer documentation for Murata 1273AS-H-6R8N=P3.
Download Murata 1273AS-H-6R8N=P3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata 1273AS-H-6R8N=P3 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata 1273AS-H-6R8N=P3.