Murata Power Solutions 45473C

Inductor Power Shielded Wirewound 47uH 20% 10KHz 1.05A 0.36Ohm DCR T/R
$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 45473C.

_legacy Avnet

Datasheet3 pages14 years ago

Sager Power Systems

Inventory History

3 month trend:
-12.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 13Q-Factor Ferrite 1.1A 257mOhm DCR T/R
TAIYO YUDENNR6045T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.1A 0.286Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T470MMGK
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.289Ohm DCR 3131 T/R
TAIYO YUDENNRS6045T470MMGKV
Ind Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.15A Embossed T/R
Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 920mA 6028 T/R

Descriptions

Descriptions of Murata Power Solutions 45473C provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 10KHz 1.05A 0.36Ohm DCR T/R
47 H Shielded Wirewound Inductor 1.05 A 360mOhm Max Nonstandard
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 2929
FIXED IND 47UH 1.05A 360MOHM SMD
Ind 47µH, 1.05A SM Drum shielded
Tape&reel Rohs Compliant: Yes |Murata Power Solutions 45473C
4500 Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 47muH
Fixed Inductors 47uH 1.05A SMT
10KHz 1.05A 47¦ÌH 360m¦¸ ¡À20% 7.3mm*7.3mm*3.55mm
Power Inductors - SMD 47 UH 1.05A

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc