Murata Power Solutions 45222C

Inductor Power Shielded Wirewound 2.2uH 30% 10KHz 4.5A 0.026Ohm DCR T/R
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 45222C.

element14 APAC

Datasheet3 pages14 years ago

Newark

Inventory History

3 month trend:
-10.06%

CAD Models

Download Murata Power Solutions 45222C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 5.1A 26mOhm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4.7A 0.022Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 5.1A 0.0247Ohm DCR 2424 T/R
TAIYO YUDENNRS8030T2R2NJGJV
Ind Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4.8A Embossed T/R
Ind Power Semi-Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A 6028 T/R
TAIYO YUDENNR6028T2R2N
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A 0.026Ohm DCR 2424 T/R

Descriptions

Descriptions of Murata Power Solutions 45222C provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 30% 10KHz 4.5A 0.026Ohm DCR T/R
2.2 H Shielded Wirewound Inductor 4.5 A 26mOhm Max Nonstandard
FIXED IND 2.2UH 4.5A 26 MOHM SMD
General Purpose Inductor, 2.2uH, 30%, 1 Element, SMD, 2929
Surface Mount Power Inductor, 4500 Series, 2.2 H, 30%, Shielded, 0.026 Ohm, 4.5 A Rohs Compliant: Yes
10KHz 4.5A 2.2¦ÌH 26m¦¸ ¡À30% SMD,7.3X7.3MM , 7.3mm*7.3mm*3.55mm
Ind 2.2µH, 4.5A SM Drum shielded
4500 Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 2.2muH
Power Inductors - SMD 2.2 UH 4.5A
INDUCTOR, 2.2UH, 30%, 4.5A SMD; Inductance:2.2µH; Inductance Tolerance:± 30%; DC Resistance Max:0.026ohm; DC Current Rating:4.5A; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45222C.