Murata Power Solutions 38S502C

Inductor Power Wirewound 5uH 20% 100KHz 4.9A 20.3mOhm DCR T/R
$ 1.102
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 38S502C.

Farnell

Datasheet4 pages14 years ago

Newark

CAD Models

Download Murata Power Solutions 38S502C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-03-31
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-04-30

Related Parts

Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 4.8A 0.018Ohm DCR T/R
Ind Power Wirewound 4.7uH 20% 100KHz 6A T/R
Wurth Elektronik74456047
WE-PD4, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 4.7 UH +/-20% 5A I
Inductor Power Molded Wirewound 4.7uH 20% 100KHz Alloy Sponge Powder 5.5A 0.035Ohm DCR T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz Ferrite 4.8A 0.0165Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 4.5uH 20% 100KHz 25Q-Factor Ferrite 4.2A 0.033Ohm DCR T/R

Descriptions

Descriptions of Murata Power Solutions 38S502C provided by its distributors.

Inductor Power Wirewound 5uH 20% 100KHz 4.9A 20.3mOhm DCR T/R
Fixed Inductors 5uH 4.9A SMT Ind 10x10mm Flat Std
FIXED IND 5UH 4.9A 20.3 MOHM SMD
General Purpose Inductor, 5uH, 20%, 1 Element, SMD, 4141
Power Inductors - SMD 5.0 UH 4.9A
INDUCTOR, 5UH, 4.9A, 20%, SMD; Product R; INDUCTOR, 5UH, 4.9A, 20%, SMD; Product Range:MURATA - 3800 Series; Inductance:5µH; Inductance Tolerance:± 20%; Inductor Construction:Unshielded; DC Resistance Max:0.0203ohm; RMS Current (Irms):4.9A; Saturation Current (Isat):8.1A

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc