Wurth Elektronik 74456047

WE-PD4, Unshielded Wire-wound SMD Inductor With Ferrite Core, 4.7 Uh +/-20% 5A I
$ 1.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74456047.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-22.21%

CAD Models

Download Wurth Elektronik 74456047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 4.8A 0.018Ohm DCR T/R
Ind Power Wirewound 4.7uH 20% 100KHz 6A T/R
Inductor Power Molded Wirewound 4.7uH 20% Alloy Sponge Powder 5.5A 0.04Ohm DCR T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz Ferrite 4.8A 0.0165Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 1KHz 46Q-Factor Ferrite 4.5A 0.019Ohm DCR T/R
Inductor Power Wirewound 4.7uH 20% 1KHz 50Q-Factor Ferrite 4.5A 0.019Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 74456047 provided by its distributors.

WE-PD4, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 4.7 UH +/-20% 5A I
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
Choke, Smd, 4.7Uh; Inductance:4.7Μh; Rms Current (Irms):5A; Inductor Construction:Unshielded; Saturation Current (Isat):6A; Product Range:We-Pd4 Series; Inductor Case/Package:-; Dc Resistance Max:0.019Ohm; Product Length:12.7Mm Rohs Compliant: Yes |Würth Elektronik 74456047

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)