Murata Power Solutions 37302C

Inductor Power Wirewound 3uH 10% 100KHz 9A 0.0048Ohm DCR T/R
$ 1.447
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 37302C.

Farnell

Datasheet3 pages14 years ago

CAD Models

Download Murata Power Solutions 37302C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-03-31
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-04-30

Related Parts

General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core
Inductor RF Wirewound 3.3uH 10% 100KHz 10Q-Factor Ferrite 0.65A 0.75Ohm DCR 1210 T/R
Coilcraft1008PS-332KLB
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
Coilcraft0603PS-332KLB
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
API DelevanSP1210R-332K
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1210

Descriptions

Descriptions of Murata Power Solutions 37302C provided by its distributors.

Inductor Power Wirewound 3uH 10% 100KHz 9A 0.0048Ohm DCR T/R
Fixed Inductors 3uH 9A SMT Ind 12x15x5.8mm Flat
General Purpose Inductor, 3uH, 10%, 1 Element, SMD, 5745
3700 Nonstandard 0.571Lx0.453W 14.50mmx11.50mm 3muH
INDUCTOR, 3UH, 9A, 10%, SMD; Inductance:3µH; RMS Current (Irms):9A; Inductor Construction:Unshielded; Saturation Current (Isat):13A; Product Range:3700 Series; Power Inductor Case:14.5mm x 11.5mm x 5.8mm; DC Resistance Max:0.0048ohm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 37302C.