Coilcraft 1008PS-332KLB

General Purpose Inductor, 3.3uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Obsolete

Price and Stock

DistributorSKUMinPkg
Summit Electronics1008PS-332KLBContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008PS-332KLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.94
Stock
1
2,187
Authorized Distributors
0
3
Inductance
3.3 µH
3.3 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
840 mΩ
840 mΩ
Q Factor
26
26
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-01-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Coilcraft0603PS-332KLB
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Coilcraft0603PS-332KLC
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENLK21253R3K-T
Inductor Chip Shielded Multi-Layer 3.3uH 10% 10MHz 45Q-Factor Ferrite 50mA 600mOhm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 3.3uH 10% 10MHz 45Q-Factor Ferrite 0.03A 0.8Ohm DCR 0805 T/R

Descriptions

Descriptions of Coilcraft 1008PS-332KLB provided by its distributors.

General Purpose Inductor, 3.3uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Power inductor, shielded, 10% tol, SMT, RoHS
INDUCTOR, 3.3UH, 0.67A, 10%, PWR, 199MHZ
INDUCTOR, PWR, 3.3UH,0.67A,10%,199MHZ; Product Range:1008PS Series; Inductance:3.3 H; Inductance Tolerance: 10%; Inductor Construction:Shielded; DC Resistance Max:0.84ohm; RMS Current (Irms):670mA; Saturation Current (Isat):1.5A; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008PS332KLB