Murata Power Solutions 32100C

Inductor Power Toroid 10uH 15% 3.1Q-Factor 4.5A 20mOhm DCR Pin Tray
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 32100C.

element14 APAC

Datasheet3 pages14 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Wurth Elektronik744772100
Power Choke Unshielded Wirewound 10uH 15% 1KHz Ferrite 4.2A 0.04Ohm DCR RDL Tray
Inductor High Current Toroid 10uH/7.9uH 15% 1KHz 11.2A 0.014Ohm DCR RDL
API Delevan8532-13L
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan2474-13L
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-100V-RC
API Delevan2474R-13L
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Murata Power Solutions 32100C provided by its distributors.

Inductor Power Toroid 10uH 15% 3.1Q-Factor 4.5A 20mOhm DCR Pin Tray
FIXED IND 10UH 4.5A 20 MOHM TH
3200 Radial Vertical 4Leads (Open) 0.846Lx0.394W 21.50mmx10.00mm 10muH
General Purpose Inductor, 10uH, 15%, 1 Element
1MHz 69MHz 4.5A 3.1@1MHz 10¦ÌH 20m¦¸ ¡À15% 21.5mm*10mm*24mm
Power Inductors - Leaded 10 UH 4.5A TH TOROID
TOROIDAL INDUCTOR, 10UH, 4.5A, 15% 69MHZ; Product Range:3200 Series; Inductance:10µH; RMS Current (Irms):4.5A; DC Resistance Max:0.02ohm; Inductance Tolerance:± 15%; Case Dimensions:18mm x 10mm x 24mm; DC Current Rating:4.5A RoHS Compliant: Yes
INDUCTOR, 10UH,15% 4.5A TH TOROID; Inductance:10µH; Inductance Tolerance:± 15%; DC Resistance Max:0.02ohm; Q Factor:3.1; DC Current Rating:4.5A; Self Resonant Frequency:69MHz; Q Test Frequency:1MHz; Inductor Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc