Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2200HT-100-H-RC

Inductor High Current Toroid 10uH/7.9uH 15% 1KHz 11.2A 0.014Ohm DCR RDL

$ 3.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200HT-100-H-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-27.91%

CAD Models

Download Bourns 2200HT-100-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.275
$ 3.145
Stock
13,874
14,315
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
15 %
15 %
Current Rating
11.2 A
11.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
14 mΩ
14 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Bourns2201-H-RC
1KHz 12.5A 10μH 7mΩ ±15% horizontal mounting,Through hole mounting 24.13mm*13.97mm*13.97mm
Inductor High Current Toroid 10uH/6uH 15% 1KHz 14.3A 0.006Ohm DCR RDL
Inductor High Current Toroid 10uH/7.6uH 15% 1KHz 9.9A 0.012Ohm DCR RDL

Descriptions

Descriptions of Bourns 2200HT-100-H-RC provided by its distributors.

Inductor High Current Toroid 10uH/7.9uH 15% 1KHz 11.2A 0.014Ohm DCR RDL
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-100H-RC
FIXED IND 10UH 11.2A 14 MOHM TH
General Purpose Inductor, 10uH, 15%, 1 Element
1KHz 11.2A 10μH 14mΩ ±15% horizontal mounting,Through hole mounting 24.13mm(Length)*13.97mm(height)
2200HT Radial Horizontal (Open) 0.950Dia 24.13mm 10muH
11.2A 10uH ±15% Plugin,D=24.1mm Power Inductors ROHS
INDUCTOR, TOROIDALTRAYTRAY PACKAGING

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200HT-100H-RC