Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

API Delevan 2474-13L

General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core
$ 4.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 2474-13L.

IHS

Datasheet1 page0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 4.697
$ 3.73
Stock
17
2,073
Authorized Distributors
0
4
Inductance
10 µH
10 µH
Tolerance
15 %
15 %
Current Rating
3.27 A
3.27 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
33 mΩ
33 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Wurth Elektronik744772100
Power Choke Unshielded Wirewound 10uH 15% 1KHz Ferrite 4.2A 0.04Ohm DCR RDL Tray
API Delevan8532-13L
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan2474R-13L
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-13L
Inductor Power Molded/Unshielded Wirewound 10uH 15% 1KHz Ferrite 3.27A 0.033Ohm
Bourns2301-V-RC
Ind High Current Wirewound 10uH 15% 1KHz 20A Toroid
Inductor High Current Toroid 10uH/7.2uH 15% 1KHz 23.3A 0.006Ohm DCR RDL

Descriptions

Descriptions of API Delevan 2474-13L provided by its distributors.

General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core
FIXED IND 10UH 3.27A 33 MOHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 247413L