Murata Power Solutions 29333C

Inductor Power Shielded Bobbin Core 33uH 10KHz 1A 0.12Ohm DCR T/R
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 29333C.

Farnell

Datasheet3 pages14 years ago
Datasheet3 pages16 years ago

Newark

Inventory History

3 month trend:
-2.91%

CAD Models

Download Murata Power Solutions 29333C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 10KHz Ferrite 1.1A 0.12Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz 25Q-Factor Ferrite 1.15A 0.115Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 8.6Q-Factor Ferrite 1.1A 0.124Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.1A 177.6mOhm DCR 2424 Blister T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.09A 115.2mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.11A 0.144Ohm DCR Automotive T/R

Descriptions

Descriptions of Murata Power Solutions 29333C provided by its distributors.

Inductor Power Shielded Bobbin Core 33uH 10KHz 1A 0.12Ohm DCR T/R
Power Inductor (SMD), 33 uH, 1 A, Shielded, 1 A, 7.2mm x 7.2mm x 4mm
FIXED IND 33UH 1A 120 MOHM SMD
General Purpose Inductor, 33uH, 1 Element, SMD, 2828
Fixed Inductors 33uH 1.0A Shielded SMD
2900 Nonstandard 0.283Lx0.283W 7.20mmx7.20mm 33muH
10KHz 1A 33¦ÌH 120m¦¸ , 7.2mm*7.2mm*4mm
INDUCTOR, 33UH, 1A; Inductance:33µH; RMS Current (Irms):1A; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:2900 Series; Power Inductor Case:7.2mm x 7.2mm x 4mm; DC Resistance Max:0.12ohm; No. of Pins:2PinsRoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 29333C.