TDK SLF6028T-330MR69-PF

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.1A 177.6mOhm DCR 2424 Blister T/R
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF6028T-330MR69-PF.

TDK

Datasheet5 pages6 years ago

IHS

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-1.59%

CAD Models

Download TDK SLF6028T-330MR69-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 1KHz 25Q-Factor Ferrite 1.15A 0.115Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A T/R
TAIYO YUDENNR6045T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 0.1885Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T330MMGK
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 183.3mOhm DCR 2424 T/R
TAIYO YUDENNRS6045T330MMGKV
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 0.1833Ohm DCR 2424 Automotive T/R
Inductor Power Shielded Bobbin Core 33uH 15% 100KHz 27Q-Factor Ferrite 1.2A 0.11Ohm DCR T/R

Descriptions

Descriptions of TDK SLF6028T-330MR69-PF provided by its distributors.

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.1A 177.6mOhm DCR 2424 Blister T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Power Inductors 33µH ±20% IND_6X6MM_SM 2.80mm 6.00 x 6.00mm 148mΩ 1.1A
INDUCTOR, 33UH, 0.69A, POWER LINE; Inductance: 33µH; RMS Current (Irms): 1.1A; Inductor Construction: Wirewound; Saturation Current (Isat): 690mA; Product Range: SLF; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF6028T330MR69PF