Murata Power Solutions 29332C

Inductor Power Shielded Bobbin Core 3.3uH 10KHz 4A 0.028Ohm DCR T/R
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 29332C.

Newark

Datasheet3 pages14 years ago
Datasheet3 pages16 years ago

element14 APAC

Inventory History

3 month trend:
-0.30%

CAD Models

Download Murata Power Solutions 29332C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power Solutions45332C
Inductor Power Shielded Wirewound 3.3uH 30% 10KHz 3.7A 0.034Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.2A 0.027Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.95A 0.0299Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.4A 25.2mOhm DCR 2424
Inductor Power Shielded Wirewound 3.3uH 20% 1KHz 20Q-Factor Ferrite 4.5A 0.03Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 5.2A 20mOhm DCR Embossed Carrier T/R

Descriptions

Descriptions of Murata Power Solutions 29332C provided by its distributors.

Inductor Power Shielded Bobbin Core 3.3uH 10KHz 4A 0.028Ohm DCR T/R
Inductor, 3.3Uh, 4A, Shielded, Smd Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 29332C
Power Inductor (SMD), 3.3 uH, 4 A, Shielded, 4 A, 7.2mm x 7.2mm x 4mm
2900 Series 3.3 H 10 kHz 4 A Surface Mount Shielded Power Inductor
FIXED IND 3.3UH 4A 28 MOHM SMD
General Purpose Inductor, 3.3uH, 1 Element, SMD, 2828
Ind 3.3µH, 4A SM Drum shielded
10KHz 4A 3.3¦ÌH 28m¦¸ SMD,7.2X7.2MM 7.2mm*7.2mm*4mm
2900 Nonstandard 0.283Lx0.283W 7.20mmx7.20mm 3.3muH
INDUCTOR, 3.3UH, 4A, SHIELDED, SMD;
Power Inductors - SMD 3.3 UH 4A

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc