Murata Power Solutions 29103C

Inductor Power Shielded Bobbin Core 10uH 10KHz 1.8A 0.045Ohm DCR T/R
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 29103C.

Newark

Datasheet3 pages14 years ago
Datasheet3 pages16 years ago
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-3.50%

CAD Models

Download Murata Power Solutions 29103C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-03-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 10KHz Ferrite 2A 0.05Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 8.8Q-Factor Ferrite 2A 0.038Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 40Q-Factor Ferrite 2.7A 0.048Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 10KHz 1.7A 0.065Ohm DCR T/R
TAIYO YUDENNR6028T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.0845Ohm DCR 2424 T/R
TAIYO YUDENNRS6028T100MMGK
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.0845Ohm DCR 2424 T/R

Descriptions

Descriptions of Murata Power Solutions 29103C provided by its distributors.

Inductor Power Shielded Bobbin Core 10uH 10KHz 1.8A 0.045Ohm DCR T/R
Power Inductor (SMD), 10 uH, 1.8 A, Shielded, 1.8 A, 7.2mm x 7.2mm x 4mm
POWER INDUCTOR, 10UH, 1.8A; Inductance:10µH; DC Resistance Max:0.045ohm; DC Current Rating:1.8A; Inductor Case Style:SMD; No. of Pins:2; Filter Terminals:Surface Mount; Inductor Type:Power; Series:2900; Test Frequency:10kHz
POWER INDUCTOR, 10UH, 1.8A; Inductance:10µH; RMS Current (Irms):1.8A; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:2900 Series; Power Inductor Case:7.2mm x 7.2mm x 4mm; DC Resistance Max:0.045ohm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc