Bourns SRR6040A-100M

Inductor Power Shielded Wirewound 10uH 20% 10KHz Ferrite 2A 0.05Ohm DCR Automotive T/R
$ 0.876
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6040A-100M.

IHS

Datasheet4 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.32%

CAD Models

Download Bourns SRR6040A-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 10KHz 1.7A 0.065Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A T/R
Ind Power Shielded Bobbin Core 10uH 20% 100KHz 39Q-Factor Ferrite 2.1A T/R
TAIYO YUDENNR6045T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.0611Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.061Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 46.9mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns SRR6040A-100M provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 10KHz Ferrite 2A 0.05Ohm DCR Automotive T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2626
Power Inductors – SMD; BOURNS; SRR6040A-100M; 10 µH; 50 mOhm; 10 kHz; 20 %
SRR6040A Nonstandard Corner Terminals 0.264Lx0.264W 6.70mmx6.70mm 10muH
SMD SHIELED POWER INDUCTOR, 10UH, 20%, SRR6040A
Surface Mount Power Inductor, Aec-Q200 Srr6040A Series, 10 H, 20%, Shielded, 0.05 Ohm, 2 A |Bourns, Inc. SRR6040A-100M
10KHz 1.72A 2A 10¦ÌH 50m¦¸ ¡À20% 2626 , 6.7mm*6.7mm*4mm
INDUCTOR, 10UH, 20%, 2A, SHIELDED
2A 10uH ±20% 1.72A SMD,6.7x6.7mm Power Inductors ROHS
INDUCTOR, 10UH, 20%, 2A, SHIELDED; Inductance: 10µH; RMS Current (Irms): 2A; Inductor Construction: Shielded; Saturation Current (Isat): 1.72A; Product Range: SRR6040A Series; Power Inductor Case: 6.7mm x 6.7mm x 4mm; DC Resistance Max: 0.05ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6040A100M