Murata Power Solutions 26681C

Power Inductor (SMD), 680 uH, 280 mA, Unshielded, 280 mA, 9mm x 10mm x 5.4mm
$ 0.877
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 26681C.

element14 APAC

Datasheet4 pages14 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-04-30

Related Parts

Inductor Power Unshielded Wirewound 680uH 10% 1KHz 72Q-Factor Ferrite 0.35A 2.6Ohm DCR T/R
Ind Power Wirewound 680uH 20% 1KHz 57Q-Factor Ferrite 350mA T/R
Inductor Power Unshielded Wirewound 680uH 10% 1KHz 12Q-Factor Ferrite 0.28A 2.25Ohm DCR T/R
Wurth Elektronik744772681
Power Choke Unshielded Wirewound 680uH 10% 1KHz Ferrite 0.51A 1.4Ohm DCR RDL Tray
Inductor Power Drum Core 680uH 10% 1KHz Ferrite 0.23A 2.18Ohm DCR RDL Bulk
Wurth Elektronik7447412681
INDUCTOR, POWER, 680UH, 10%, 8.5X8.5MM; Product Range:WURTH ELEKTRONIK - WE-TI S

Descriptions

Descriptions of Murata Power Solutions 26681C provided by its distributors.

Power Inductor (SMD), 680 uH, 280 mA, Unshielded, 280 mA, 9mm x 10mm x 5.4mm
Ind Power Unshielded Bobbin Core 680uH 1KHz 280mA T/R
General Purpose Inductor, 680uH, 1 Element, SMD, 3935
FIXED IND 680UH 280MA 2.25OHM SM
Power Inductors - SMD SMD Inductor 680uH 0.28A
SMD Inductor 680uH 0.28A RoHS Compliant: Yes
2600 Nonstandard 0.394Lx0.354W 10.00mmx9.00mm 680muH
INDUCTOR, SMD, 680UH 0.28A; Inductance:680µH; DC Resistance Max:2.25ohm; DC Current Rating:280mA; Self Resonant Frequency:1.97MHz; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc