Bourns SDR1006-681KL

Inductor Power Unshielded Wirewound 680uH 10% 1KHz 12Q-Factor Ferrite 0.28A 2.25Ohm DCR T/R
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1006-681KL.

Farnell

Datasheet3 pages7 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+105%

CAD Models

Download Bourns SDR1006-681KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.354
$ 0.601
Stock
667,701
13,652
Authorized Distributors
6
4
Inductance
680 µH
680 µH
Tolerance
10 %
10 %
Current Rating
280 mA
280 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.25 Ω
2.25 Ω
Q Factor
12
12
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 680uH 10% 1KHz 72Q-Factor Ferrite 0.35A 2.6Ohm DCR T/R
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4341
Inductor Power Unshielded Wirewound 680uH 10% 1KHz 29Q-Factor Ferrite 0.28A 2.8Ohm DCR T/R
Inductor Power Drum Core 680uH 10% 1KHz Ferrite 0.23A 2.18Ohm DCR RDL Bulk
TAIYO YUDENLHL08TB681K
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core
TAIYO YUDENLHL08NB681K
Ind Power 680uH 10% 796KHz 25Q-Factor Ferrite 320mA RDL Bulk

Descriptions

Descriptions of Bourns SDR1006-681KL provided by its distributors.

Inductor Power Unshielded Wirewound 680uH 10% 1KHz 12Q-Factor Ferrite 0.28A 2.25Ohm DCR T/R
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
Fixed Inductor Nonstandard 680µH ±10% 280mA 2.25Ω 2.1MHz 12@796kHz
Inductance:680Μh; Rms Current (Irms):280Ma; Inductor Construction:Unshielded; Saturation Current (Isat):650Ma; Product Range:Sdr1006 Series; Dc Resistance Max:2.25Ohm; Inductance Tolerance:± 10%; Product Length:9.8Mm Rohs Compliant: Yes |Bourns, Inc. SDR1006-681KL.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1006-681KL.