INDUCTOR, SMD,47UH 0.72A; Inductance:47µH; DC Resistance Max:0.37ohm; DC Current Rating:720mA; Self Resonant Frequency:10.9MHz; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:1.7mm; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names: