Murata Power Solutions 233R3C

Power Inductor (SMD), 3.3 uH, 1.8 A, Unshielded, 1.8 A, 4.5mm x 4mm x 3.2mm
$ 0.564
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 233R3C.

Newark

Datasheet4 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-04-30

Related Parts

Ind Power Wirewound 3.3uH 20% 1KHz 28Q-Factor Ferrite 2.15A T/R
Inductor Power Bobbin Core 3.3uH 20% 1KHz 28Q-Factor Ferrite 2.15A 0.058Ohm DCR T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD
Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 2.15A 0.058Ohm DCR T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Inductor Power Unshielded Wirewound 3.3uH 10% 7.9MHz 1.9A 0.054Ohm DCR AXL T/R

Descriptions

Descriptions of Murata Power Solutions 233R3C provided by its distributors.

Power Inductor (SMD), 3.3 uH, 1.8 A, Unshielded, 1.8 A, 4.5mm x 4mm x 3.2mm
Ind Power Unshielded Bobbin Core 3.3uH 1KHz 1.8A T/R
FIXED IND 3.3UH 1.8A 58 MOHM SMD
Power Inductors - SMD 3.3uH 1.8A miniature SMD inductor
General Purpose Inductor, 3.3uH, 1 Element, SMD, 1816
1KHz 1.8A 3.3¦ÌH 58m¦¸ SMD,4.5X4MM , 4.5mm*4mm*3.2mm
Fixed Inductors 3.3uH1.8AD Min
INDUCTOR, UN-SHIELDED, 3.3UH, 1.8A, SMD; Inductance:3.3µH; RMS Current (Irms):1.8A; Inductor Construction:Unshielded; Saturation Current (Isat):1.8A; Product Range:2300 Series; Power Inductor Case:4.5mm x 4mm x 3.2mm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc