Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0403-3R3ML

Ind Power Wirewound 3.3uH 20% 1KHz 28Q-Factor Ferrite 2.15A T/R
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0403-3R3ML.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

_legacy Avnet

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.11%

CAD Models

Download Bourns SDR0403-3R3ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.275
Stock
651,404
54,588
Authorized Distributors
6
5
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
2.15 A
2.15 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
58 mΩ
58 mΩ
Q Factor
28
-
Test Frequency
1 kHz
7.96 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
Inductor Power Shielded Wirewound 3.3uH 20% 1KHz 21Q-Factor Ferrite 2.3A 0.05Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 11Q-Factor Ferrite 2.4A 0.058Ohm DCR 2020 T/R
Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 2.15A 0.058Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.25A 0.06Ohm DCR 1514 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal Alloy 1.7A 0.14Ohm DCR 1008 T/R

Descriptions

Descriptions of Bourns SDR0403-3R3ML provided by its distributors.

Ind Power Wirewound 3.3uH 20% 1KHz 28Q-Factor Ferrite 2.15A T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1816
INDUCTOR, POWER, NON-SHIELDED, WIREWOUND, 3.3UH, 20%, 2.15A
1KHz 65MHz 3A 2.15A 28@7.96MHz 3.3μH 58mΩ ±20% standard mounting,SMD mount 4.5mm*4mm*3.5mm
INDUCTOR, SMD, 3.3UH, 3A; Inductance:3.3µH; Inductance Tolerance:± 20%; DC Resistance Max:0.058ohm; DC Current Rating:2.15A; Core Material:Ferrite DR/RI; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); External Depth:4mm; External Length / Height:3.2mm; External Width:4.5mm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Q Factor @ Frequency:28; Resonant Frequency:65MHz; Saturation Current Ic:3A; Test Frequency:7.96MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0403-3R3ML.