Murata Power Solutions 22R475C

Inductor General Purpose Wirewound 4.7mH 10% 1KHz 150Q-Factor 81mA 15Ohm DCR RDL Bag
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R475C.

Newark

Datasheet2 pages14 years ago

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-20.64%

CAD Models

Download Murata Power Solutions 22R475C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 32Q-Factor Ferrite 0.1A 18Ohm DCR T/R
Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 96Q-Factor Ferrite 0.15A 17Ohm DCR T/R
Inductor Power Wirewound 4700uH 10% 1KHz 15Q-Factor Ferrite 0.24A 13.6Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 0.074A 45Ohm DCR AXL T/R
Inductor Power Unshielded Wirewound 4700uH 10% 1KHz Ferrite 0.18A 9.66Ohm DCR AXL Bag
General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Murata Power Solutions 22R475C provided by its distributors.

Inductor General Purpose Wirewound 4.7mH 10% 1KHz 150Q-Factor 81mA 15Ohm DCR RDL Bag
Fixed Inductor Radial, Vertical Cylinder 4.7mH ±10% 81mA 15Ω 950KHz 150@150KHz
2200R Series 4.7 uH ±10 % 0.081 A Unshielded Through Hole Radial Lead Inductor
INDUCTOR, 4.7MH; Product Range:2200R Series; Inductance:4.7mH; RMS Current (Irms):81mA; Saturation Current (Isat):-; DC Resistance Max:15ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); Body Diameter:7.2mm; Core RoHS Compliant: Yes
INDUCTOR, 4.7MH; Inductance:4.7mH; Inductance Tolerance:± 10%; DC Resistance Max:13.2ohm; DC Current Rating:81mA; Q Factor:130; Self Resonant Frequency:950kHz; Core Material:Ferrite; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:3.5mm; Body Diameter:7.2mm; Core Material:Ferrite; DC Current Max:81mA; External Length / Height:11mm; Inductor Type:Power Inductor; Lead Diameter:0.6mm; Lead Length:35mm; Package / Case:Radial; Q @ Vr F:130; Q Factor @ Frequency:130 @ 150kHz; Resistance:13.2ohm; Resonant Frequency:950kHz; Series:2200R; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc