Murata Power Solutions 22R473C

Inductor General Purpose Wirewound 47uH 10% 1KHz 50Q-Factor 770mA 220mOhm DCR RDL Bag
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R473C.

HQonline

Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

Newark

Farnell

Inventory History

3 month trend:
-53.76%

CAD Models

Download Murata Power Solutions 22R473C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-10-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 47uH 10% 1KHz 15Q-Factor Ferrite 1A 0.2Ohm DCR T/R
Inductor Power Wirewound 47uH 10% 1KHz 40Q-Factor Ferrite 1.5A 0.17Ohm DCR RDL Bag
Ind Power Bobbin Core 47uH 10% 1KHz 15Q-Factor Ferrite 1A T/R
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 0.76A 0.35Ohm DCR AXL T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Inductor Power Unshielded Drum Core 47uH 10% 100KHz 30Q-Factor Ferrite 0.78A 0.28Ohm DCR RDL

Descriptions

Descriptions of Murata Power Solutions 22R473C provided by its distributors.

Inductor General Purpose Wirewound 47uH 10% 1KHz 50Q-Factor 770mA 220mOhm DCR RDL Bag
Fixed Inductor Radial, Vertical Cylinder 47µH ±10% 770mA 220mΩ 10.9MHz 50@500kHz
Inductor, 47Uh, 10%, 0.77A, Rad; Product Range:2200R Series; Inductance:47Μh; Rms Current (Irms):770Ma; Saturation Current (Isat):-; Dc Resistance Max:0.22Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes
INDUCTOR, 0.047MH; Inductance:47µH; Inductance Tolerance:± 10%; DC Resistance Max:0.22ohm; DC Current Rating:770mA; Q Factor:160; Self Resonant Frequency:12.8MHz; Core Material:Ferrite; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:3.5mm; Body Diameter:7.2mm; Core Material:Ferrite; DC Current Max:770mA; External Length / Height:11mm; Inductor Type:Power Inductor; Lead Diameter:0.6mm; Lead Length:35mm; Package / Case:Radial; Q @ Vr F:25; Q Factor @ Frequency:25 @ 500kHz; Resistance:0.22ohm; Resonant Frequency:10.9MHz; Series:2200R; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc