Bourns PM75-470K-RC

Ind Power Bobbin Core 47uH 10% 1KHz 15Q-Factor Ferrite 1A T/R
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM75-470K-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.39
$ 0.258
Stock
12,850
321,261
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
10 %
10 %
Current Rating
1 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
15
15
Test Frequency
1 kHz
2.52 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 47uH 10% 1KHz 15Q-Factor Ferrite 1A 0.2Ohm DCR T/R
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 1.25A 0.17Ohm DCR T/R
Inductor Power Wirewound 47uH 10% 1KHz 40Q-Factor Ferrite 1.5A 0.17Ohm DCR RDL Bag
TAIYO YUDENLHL08TB470K
Inductor Power Wirewound 47uH 10% 2.52MHz 40Q-Factor Ferrite 1.2A 0.15Ohm DCR RDL Ammo
General Purpose Inductor, 47uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
TAIYO YUDENLHL08NB470K
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns PM75-470K-RC provided by its distributors.

Ind Power Bobbin Core 47uH 10% 1KHz 15Q-Factor Ferrite 1A T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 3131
1KHz 9MHz 1.6A 1A 15@2.52MHz 47¦ÌH 200m¦¸ ¡À10% SMD,7.8X7.8MM , 7.8mm*7.8mm*5.3mm
FIXED IND 47UH 1A 200 MOHM SMD
1A 47uH ±10% 1.6A SMD,7.8x7.8mm Power Inductors ROHS
PM75 Nonstandard 0.307Lx0.307W 7.80mmx7.80mm 47muH
Ind7.8X5.3Mm,47Uh10%1A,non-Shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns Jw Miller PM75-470K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM75-470K-RC.