Murata Power Solutions 22R335C

Inductor General Purpose Wirewound 3.3mH 10% 1KHz 140Q-Factor 100mA 11Ohm DCR RDL Bag
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R335C.

element14 APAC

Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

Sager Electronics

Farnell

Inventory History

3 month trend:
+101%

CAD Models

Download Murata Power Solutions 22R335C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 3300uH 10% 1KHz 32Q-Factor Ferrite 0.12A 13.5Ohm DCR T/R
Ind High Current RF Choke Bobbin Core 3.3mH 10% 1KHz Ferrite 125mA AXL
Inductor Power Unshielded Wirewound 3300uH 10% 1KHz 28Q-Factor Ferrite 0.1A 16.5Ohm DCR T/R
Inductor Power Unshielded Wirewound 3300uH 10% 1KHz 0.083A 29Ohm DCR AXL T/R
General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core
TAIYO YUDENCAL45TB332K
Ind Power 3.3mH 10% 252KHz 70Q-Factor Ferrite 100mA AXL Ammo Pack

Descriptions

Descriptions of Murata Power Solutions 22R335C provided by its distributors.

Inductor General Purpose Wirewound 3.3mH 10% 1KHz 140Q-Factor 100mA 11Ohm DCR RDL Bag
FIXED IND 3.3MH 100MA 11 OHM TH
General Purpose Inductor, 3300uH, 10%, 1 Element
2200R Radial Vertical Cylinder 0.256Dia 6.50mm 3.3mH
3.3mH 1KHz 1.2MHz 140 11¦¸ 100mA ¡À10% 7.7mm*8.5mm
Murata Power Solutions 22R335C ラジアルインダクタ
Power Inductors - Leaded 3.3K UH 10%
INDUCTOR, 3.3MH; Product Range:2200R Series; Inductance:3.3mH; RMS Current (Irms):100mA; Saturation Current (Isat):-; DC Resistance Max:11ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); Body Diameter:7.2mm; Core RoHS Compliant: Yes
INDUCTOR, 3.3MH; Inductance:3.3mH; Inductance Tolerance:± 10%; DC Resistance Max:10ohm; DC Current Rating:100mA; Q Factor:90; Self Resonant Frequency:280kHz; Core Material:Ferrite; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:3.5mm; Body Diameter:7.2mm; Core Material:Ferrite; DC Current Max:100mA; External Length / Height:11mm; Inductor Type:Power Inductor; Lead Diameter:0.6mm; Lead Length:35mm; Package / Case:Radial; Q @ Vr F:125; Q Factor @ Frequency:125 @ 150kHz; Resistance:10ohm; Resonant Frequency:1.2MHz; Series:2200R; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22R 335C