Bourns SDR1006-332KL

Inductor Power Unshielded Wirewound 3300uH 10% 1KHz 32Q-Factor Ferrite 0.12A 13.5Ohm DCR T/R
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1006-332KL.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages20 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

CAD Models

Download Bourns SDR1006-332KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 3300uH 10% 1KHz 28Q-Factor Ferrite 0.1A 16.5Ohm DCR T/R
Ind RF Choke Bobbin Core 3.3mH 10% 1KHz 45Q-Factor Ferrite 150mA RDL Bag
Inductor Power Unshielded Wirewound 3300uH 10% 1KHz 106Q-Factor Ferrite 0.16A 14Ohm DCR T/R
Inductor Power Unshielded Wirewound 3300uH 10% 1KHz Ferrite 0.22A 6.56Ohm DCR AXL Bag
Inductor Power Unshielded Wirewound 3300uH 10% 1KHz 0.083A 29Ohm DCR AXL T/R
Inductor Power Unshielded Drum Core 3300uH 10% 10KHz Ferrite 0.48A 3.7Ohm DCR RDL

Descriptions

Descriptions of Bourns SDR1006-332KL provided by its distributors.

Inductor Power Unshielded Wirewound 3300uH 10% 1KHz 32Q-Factor Ferrite 0.12A 13.5Ohm DCR T/R
General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
Fixed Inductor Nonstandard 3.3mH ±10% 120mA 13.5Ω 1.3MHz 32@252KHz
INDUCTOR, 3300UH, 0.3A, SMD; Inductance: 3.3mH; RMS Current (Irms): 120mA; Inductor Construction: Unshielded; Saturation Current (Isat): 300mA; Product Range: SDR1006 Series; Power Inductor Case: 9.8mm x 9.8mm x 5.8mm; DC Resistance Max: 13.5ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); External Depth: 9.8mm; External Length / Height: 5.8mm; External Width: 9.8mm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Q Factor: 32; Q Test Frequency: 252kHz; Resonant Frequency: 1.3MHz; Self Resonant Frequency Min: 252kHz; Test Frequency: 0.252MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1006-332KL.