
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | SDR0805-332KL | 1 | 1 | |||||||||
| DigiKey | 118-SDR0805-332KLCT-ND | 905 | 1 | Cut Tape | ||||||||
| TME | SDR0805-332KL | 0 | 2 | 1h | ||||||||
| TTI | SDR0805-332KL | 0 | 1K | Tape & Reel | 14h | |||||||
| Newark | SDR0805-332KL | 0 | 1K | Cut Tape |
Download Bourns SDR0805-332KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Bourns SDR0805-332KL provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: