Murata Power Solutions 22R225MC

Inductor Power Wirewound 2200uH 10% 1KHz 0.14A 8.58Ohm DCR T/R
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R225MC.

Farnell

Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago

Newark

Inventory History

3 month trend:
-32.48%

CAD Models

Download Murata Power Solutions 22R225MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-05-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 31Q-Factor Ferrite 0.16A 7.6Ohm DCR T/R
RF Choke Bobbin Core 2200uH 10% 1KHz 35Q-Factor Ferrite 0.18A 6.25Ohm DCR RDL Bag
Ind RF Choke Bobbin Core 2.2mH 10% 1KHz 80Q-Factor Ferrite 180mA RDL Bag
Ind 2200.00 Uh 0.160 A 6980.00 Mohm/ Bag Rohs Compliant: Yes |Abracon AIUR-10-222K
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 0.1A 19Ohm DCR AXL T/R
Inductor Power Unshielded Drum Core 2200uH 10% 100KHz 30Q-Factor Ferrite 0.11A 11Ohm DCR RDL

Descriptions

Descriptions of Murata Power Solutions 22R225MC provided by its distributors.

Inductor Power Wirewound 2200uH 10% 1KHz 0.14A 8.58Ohm DCR T/R
General Purpose Inductor, 2200uH, 10%, 1 Element, SMD, 3128
FIXED IND 2.2MH 140MA 8.58OHM SM
BOBBIN SMD INDUCTOR, 2.2mH, 140mA, 10%
Ind 2.2mH, 0.14A SM drum 7.8x7.5
1KHz 140mA 2.2mH 8.58¦¸ ¡À10% SMD,7.8X7MM , 7.8mm*7mm*7.9mm
2200RM Nonstandard 0.307Lx0.276W 7.80mmx7.00mm 2.2mH
Power Inductors - SMD 2.2K UH 0.14A
BOBBIN SMD INDUCTOR, 2.2mH, 140mA, 10%, FULL REEL; Inductance:2.2mH; RMS Current (Irms):140mA; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:2200RM Series; Power Inductor Case:7.8mm x 7mm x 7.5mm RoHS Compliant: Yes
BOBBIN SMD INDUCTOR, 2.2mH, 140mA, 10%;; BOBBIN SMD INDUCTOR, 2.2mH, 140mA, 10%; Product Range:MURATA POWER SOLUTIONS - 2200RM Series Bobbin Wound SMD Inductors; Inductance:2.2mH; Inductance Tolerance:± 10%; DC Resistance Max:8.58ohm; DC Current Rating:140mA; No. of Pins:2

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22R225MC.