Bourns RL855-222K-RC

Ind RF Choke Bobbin Core 2.2mH 10% 1KHz 80Q-Factor Ferrite 180mA RDL Bag
$ 0.699
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL855-222K-RC.

IHS

Datasheet2 pages3 years ago

_legacy Avnet

Farnell

Inventory History

3 month trend:
+1.52%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-03-06
LTD Date2023-09-06

Related Parts

Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 85Q-Factor Ferrite 0.2A 8.2Ohm DCR T/R
Inductor Power Wirewound 2200uH 10% 1KHz 60Q-Factor Ferrite 0.21A 2.9Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 29Q-Factor Ferrite 0.13A 10Ohm DCR T/R
Ind 2200.00 Uh 0.160 A 6980.00 Mohm/ Bag Rohs Compliant: Yes |Abracon AIUR-10-222K

Descriptions

Descriptions of Bourns RL855-222K-RC provided by its distributors.

Ind RF Choke Bobbin Core 2.2mH 10% 1KHz 80Q-Factor Ferrite 180mA RDL Bag
Avnet Japan
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core
RF Choke, High Frequency, 2.2 mH, 11.1 ohm, ± 10%, 950 kHz, Radial
1KHz 950KHz 180mA 80@250kHz 2.2mH 11.1¦¸ ¡À10% , 7.8mm*5.5mm
Rf Choke, 2200Uh, 0.18A, 10%, Radial; Product Range:Rl855 Series; Inductance:2.2Mh; Inductor Construction:Unshielded; Current Rating:180Ma; Dc Resistance Max:11.1Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency Min:950Khz; Rohs Compliant: Yes |Bourns RL855-222K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.