Murata Power Solutions 19R223C

Ind General Purpose Wirewound 22uH 10% 1KHz 4A RDL Carton
$ 1.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 19R223C.

Newark

Datasheet3 pages16 years ago
Datasheet3 pages17 years ago

element14 APAC

Inventory History

3 month trend:
+41.89%

CAD Models

Download Murata Power Solutions 19R223C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind High Current RF Choke Bobbin Core 22uH 10% 1KHz Ferrite 4A AXL
Inductor Power Wirewound 22uH 10% 1KHz 110Q-Factor Ferrite 2.2A 0.026Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 22uH 10% 1KHz Ferrite 6.07A 0.026Ohm DCR AXL Bag
Inductor Power Unshielded Drum Core 22uH 10% 10KHz Ferrite 6.1A 0.043Ohm DCR RDL
High Current RF Choke Bobbin Core 22uH 10% 1KHz Ferrite 5.5A 0.02Ohm DCR RDL
API Delevan4590R-223K
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Murata Power Solutions 19R223C provided by its distributors.

Ind General Purpose Wirewound 22uH 10% 1KHz 4A RDL Carton
Inductor, 22Uh, 10%, 4A, Radial Rohs Compliant: Yes |Murata 19R223C
Fixed Inductors Ind 22uH 4A TH radial 10x19
General Purpose Inductor, 22uH, 10%, 1 Element
1900R Radial Vertical Cylinder 0.472Dia 12.00mm 22muH
INDUCTOR, 22UH, 10%, 4A, RADIAL;
Power Inductors - Leaded 22 UH 4A TH RADIAL 10
1KHz 4A 4A 22¦ÌH 26m¦¸ ¡À10% 21mm*21mm
Murata Power Solutions 19R223C

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc